STMicroelectronics 30 V 300 mA Schottky Diode Schottky 0201
- RS-artikelnummer:
- 239-6243
- Tillv. art.nr:
- BAT30F4
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 rulle med 15000 enheter)*
5 475,00 kr
(exkl. moms)
6 840,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 30 000 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 15000 + | 0,365 kr | 5 475,00 kr |
*vägledande pris
- RS-artikelnummer:
- 239-6243
- Tillv. art.nr:
- BAT30F4
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Schottky Diode | |
| Mount Type | PCB | |
| Package Type | 0201 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 0.64V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Schottky Diode | ||
Mount Type PCB | ||
Package Type 0201 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 0.64V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics Diode device is intended to be used in smartphones and is especially suited for rail to rail protection where its low forward voltage drop helps designers to get an efficient protection of their ICs.
Very low conduction losses
Negligible switching losses
Low capacitance diode
Relaterade länkar
- STMicroelectronics 30 V 300 mA Schottky Diode Schottky 0201 BAT30F4
- STMicroelectronics 30 V 300 mA Diode Schottky 3-Pin SC-70
- STMicroelectronics 30 V 300 mA Diode Schottky 2-Pin SOD-523
- STMicroelectronics 30 V 300 mA Diode Schottky 3-Pin SC-70 BAT30CWFILM
- STMicroelectronics 30 V 300 mA Diode Schottky 2-Pin SOD-523 BAT30KFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SC-70
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-523