ROHM 30V 2A, Dual Schottky Diode, 8-Pin TSMD RB061US-30TR
- RS-artikelnummer:
- 183-5158
- Tillv. art.nr:
- RB061US-30TR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 183-5158
- Tillv. art.nr:
- RB061US-30TR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | TSMD | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Type | Schottky | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 20ns | |
| Peak Non-Repetitive Forward Surge Current | 8A | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type TSMD | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Type Schottky | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 20ns | ||
Peak Non-Repetitive Forward Surge Current 8A | ||
- COO (Country of Origin):
- JP
ROHM's Schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC, Mobile phone and various portable electronics.
Small, power mold type.
Low VF type, highly reliable.
Low VF type, highly reliable.
Relaterade länkar
- ROHM 30V 700mA 5-Pin TSMD RB550EATR
- ROHM 20V 1A 5-Pin TSMD RB496EATR
- ROHM 30V 5A 2-Pin PMDTM, SOD-128 RB080LAM-30TR
- ROHM 400V 400mA 5-Pin TSMD RRE04EA4DTR
- ROHM 400V 500mA 5-Pin TSMD RR274EA-400TR
- ROHM 30V 2A 2-Pin SOD-106 RSX201L-30TE25
- ROHM 30V 2A 2-Pin PMDTM, SOD-128 RSX205LAM30TR
- ROHM 30V 20A 3+Tab-Pin DPAK RBR20BM30ATL