ROHM 500V 1A, Diode, 2-Pin SOD-128 RRU1LAM4STR
- RS-artikelnummer:
- 183-5156
- Tillv. art.nr:
- RRU1LAM4STR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 183-5156
- Tillv. art.nr:
- RRU1LAM4STR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 500V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 400ns | |
| Peak Non-Repetitive Forward Surge Current | 20A | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 500V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 400ns | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
- COO (Country of Origin):
- JP
RRU1LAM4S is high speed switching rectifying diode for general rectification.
High speed switching
High current overload capacity
High current overload capacity
Relaterade länkar
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 40V 1A 2-Pin PMDTM, SOD-128 RB162LAM-40TR
- Nexperia 30V 1A 2-Pin SOD-128 PMEG3010BEP,115
- ROHM 100V 5A 2-Pin PMDTM, SOD-128 RB088LAM100TR
- ROHM 30V 2A 2-Pin PMDTM, SOD-128 RSX205LAM30TR
- ROHM 150V 2A 2-Pin PMDTM, SOD-128 RB068LAM150TR
- ROHM 60V 5A 2-Pin SOD-128 RB088LAM-60TFTR
- ROHM 40V 3A 2-Pin SOD-128 RBR3LAM40BTFTR