ROHM 45V 10A, Dual Schottky Diode, 2 + Tab-Pin DPAK RB085BM-40TL
- RS-artikelnummer:
- 171-4973
- Tillv. art.nr:
- RB085BM-40TL
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 171-4973
- Tillv. art.nr:
- RB085BM-40TL
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SC-63, TO-252 | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Diode Type | Schottky | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 550mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SC-63, TO-252 | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Diode Type Schottky | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 550mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
RB085BM-40 is power mold type Schottky Barrier Diode.
Power Mold Type (TO-252)
Cathode common dual type
High reliability
Low VF
Cathode common dual type
High reliability
Low VF
Relaterade länkar
- ROHM 45V 10A 2 + Tab-Pin DPAK RB085BM-40TL
- ROHM 45V 6A 3-Pin DPAK RB098BGE-40TL
- ROHM 45V 10A 2 + Tab-Pin DPAK RBQ10BM45ATL
- ROHM 45V 30mA 3-Pin SOT-323FL RB706UM-40TL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-40TL
- ROHM 45 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-40TL
- ROHM 30V 20A 3+Tab-Pin DPAK RBR20BM30ATL
- ROHM 45V 20A 3-Pin DPAK RBQ20BGE45ATL