ROHM 30V 2A, Schottky Diode, 2-Pin PMDTM, SOD-128 RSX205LAM30TR
- RS-artikelnummer:
- 171-4341
- Tillv. art.nr:
- RSX205LAM30TR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 171-4341
- Tillv. art.nr:
- RSX205LAM30TR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | PMDTM, SOD-128 | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 490mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 60A | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type PMDTM, SOD-128 | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 490mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 60A | ||
- COO (Country of Origin):
- JP
RSX205LAM30 is a schottky barrier diode with low VF and Low IR, suitable for general rectification.
Small power mold type(PMDTM)
High reliability
Low VF and Low IR
High reliability
Low VF and Low IR
Relaterade länkar
- ROHM 30V 2A 2-Pin PMDTM, SOD-128 RSX205LAM30TR
- ROHM 150V 2A 2-Pin PMDTM, SOD-128 RB068LAM150TR
- ROHM 30V 5A 2-Pin PMDTM, SOD-128 RB080LAM-30TR
- ROHM 40V 2A 2-Pin PMDTM, SOD-128 RB060LAM-40TR
- ROHM 100V 5A 2-Pin PMDTM, SOD-128 RB088LAM100TR
- ROHM 40V 1A 2-Pin PMDTM, SOD-128 RB162LAM-40TR
- ROHM SOD-128
- ROHM 30V 2A 2-Pin SOD-106 RSX201L-30TE25