ROHM 45V 200mA, Schottky Diode, 2-Pin DEN1006 RB521AS-40T2R

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
171-4016
Tillv. art.nr:
RB521AS-40T2R
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Mounting Type

Surface Mount

Package Type

DEN1006

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

540mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

4A

COO (Country of Origin):
MY
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.

Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device

Relaterade länkar