Taiwan Semi 600V 3A, Silicon Junction Diode, 2-Pin DO-214AB HS3J R7
- RS-artikelnummer:
- 170-4081
- Tillv. art.nr:
- HS3J R7
- Tillverkare / varumärke:
- Taiwan Semiconductor
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 170-4081
- Tillv. art.nr:
- HS3J R7
- Tillverkare / varumärke:
- Taiwan Semiconductor
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.7V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 75ns | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Välj alla | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.7V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 75ns | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Relaterade länkar
- Taiwan Semi 50V 3A 2-Pin DO-214AB ES3A R7
- Taiwan Semi 400V 3A 2-Pin DO-214AB HS3G R7
- Taiwan Semi 200V 5A 2-Pin DO-214AB HS5D R7
- Taiwan Semi 600V 3A 2-Pin DO-201AD BY253 R0
- Taiwan Semi 600V 4A 2-Pin DO-214AB S4J
- Taiwan Semi 200V 4A 2-Pin DO-214AB S4D R6
- Taiwan Semi 20V 3A 2-Pin DO-214AB SS32 R6
- Taiwan Semi 600V 1A 2-Pin DO-41 FR105 R0
