Diodes Inc 45V 12A, Schottky Diode, 2-Pin PowerDI 5SP SBR12U45LH1-13

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
165-8502
Tillv. art.nr:
SBR12U45LH1-13
Tillverkare / varumärke:
DiodesZetex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

PowerDI 5SP

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

300A

COO (Country of Origin):
CN

Schottky Barrier Diodes, 10A to 60A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.


Diodes and Rectifiers, Diodes Inc

Relaterade länkar