TUBESCA 02274173, For Use With 0.70m Aluminium Scafolding & Work Platform

Antal (1 enhet)*

12 275,54 kr

(exkl. moms)

15 344,42 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 24 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +12 275,54 kr

*vägledande pris

RS-artikelnummer:
288-6852
Tillv. art.nr:
02274173
Tillverkare / varumärke:
TUBESCA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TUBESCA

Platform Height

0.70m

Maximum Load

150kg

Material

Aluminium

Weight

22.4kg

Number of Treads

3

Series

PIR/PIRL VELOCE

Model Number

02274173

RoHS-status: Undantagen

COO (Country of Origin):
FR

PIR/PIRL VELOCE Platform With Guardrail


Veloce gate guardrails is the premium version of our ultra-mobile individual work platforms. This lightweight, compact, and ultra-mobile platform can fit into any space.
Maximum safety: Veloce meets all French and European safety requirements.
User comfort: this platform features two detachable trays. The lower tray can support weights of up to 25 kg and has a space designed to easily hold tins of paint or large equipment.
Eco-designed: this product has been designed to align with CSR requirements throughout its life cycle.

Features and Benefits


4-sided rigid guardrail with Saloon-style gate and automatic closing mechanism
Retractable 75 mm wheels for quick and optimised mobility
80 mm non-slip steps
Removable compartmentalised tool holder, 25 kg resistance, with integrated hooks (max. 10kg)
XL tray supporting up to 25 kg
500 x 400 mm non-slip platform in bio-sourced wood
Ergonomic workspace
Retractable stabilisers with millimetric adjustment system
Ø 100 mm transport wheels

Standards and Dimensions


Made in France
Standards: EN 131-7 / PIRL NF P 93-353
Decree: 2004-924
Label: NF
Guarantee: 2 years
Use: flat floor
Use frequency: regular
Folded product height: 2.07 m
Thickness of folded product: 0.35 m
Maximum platform height : 0.70 m
Overall width (without stab): 0.67 m
Overall width (with stab - max. adjustment): 1.47 m

Relaterade länkar