Norton R222 P180 Grit Very Fine Sanding Sheet, 280mm x 230mm
- RS-artikelnummer:
- 484-5807
- Tillv. art.nr:
- 63642531783
- Tillverkare / varumärke:
- Norton
Antal (1 låda med 50 enheter)*
1 696,02 kr
(exkl. moms)
2 120,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 1 696,02 kr | 33,92 kr |
*vägledande pris
- RS-artikelnummer:
- 484-5807
- Tillv. art.nr:
- 63642531783
- Tillverkare / varumärke:
- Norton
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
| Brand | Norton | |
| Abrasive Material | Aluminium Oxide | |
| Sandpaper Type | Sanding Sheet | |
| Grit Size | P180 | |
| Grade | Very Fine | |
| Sheet Size | 280 x 230mm | |
| Length | 280mm | |
| Width | 230mm | |
| Number of Sheets per Pack | 50 | |
| Model | R222 | |
| Series | Cloth Sheets | |
| Välj alla | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Aluminium Oxide | ||
Sandpaper Type Sanding Sheet | ||
Grit Size P180 | ||
Grade Very Fine | ||
Sheet Size 280 x 230mm | ||
Length 280mm | ||
Width 230mm | ||
Number of Sheets per Pack 50 | ||
Model R222 | ||
Series Cloth Sheets | ||
RoHS-status: Undantagen
Aluminium Oxide Red Cloth
High quality flexible J cloths which can be used with oil, petrol, grease or water
relaterade länkar
- Norton T489 P180 Grit Very Fine Sanding Sheet, 280mm x 230mm
- 3M 3M P180 Grit Very Fine Sanding Sheet, 280mm x 230mm
- Norton T489 P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm
- Norton T489 P800 Grit Very Fine Sanding Sheet, 280mm x 230mm
- Norton T489 P400 Grit Very Fine Sanding Sheet, 280mm x 230mm
- Norton T489 P320 Grit Very Fine Sanding Sheet, 280mm x 230mm
- Norton T489 P1000 Grit Very Fine Sanding Sheet, 280mm x 230mm
- Norton T489 P220 Grit Very Fine Sanding Sheet, 280mm x 230mm