PREMINES GW850 P320 Grit Abrasive Sheet, 100mm x 150mm
- RS-artikelnummer:
- 279-4883
- Tillv. art.nr:
- 3310
- Tillverkare / varumärke:
- PREMINES
Antal (1 förpackning med 10 enheter)*
153,31 kr
(exkl. moms)
191,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 15,331 kr | 153,31 kr |
*vägledande pris
- RS-artikelnummer:
- 279-4883
- Tillv. art.nr:
- 3310
- Tillverkare / varumärke:
- PREMINES
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
| Brand | PREMINES | |
| Abrasive Material | Ceramic | |
| Sandpaper Type | Abrasive Sheet | |
| Grit Size | P320 | |
| Sheet Size | 100 x 150mm | |
| Length | 100mm | |
| Width | 150mm | |
| Series | AIRMEX VELCRO | |
| Model | GW850 | |
| Välj alla | ||
|---|---|---|
Brand PREMINES | ||
Abrasive Material Ceramic | ||
Sandpaper Type Abrasive Sheet | ||
Grit Size P320 | ||
Sheet Size 100 x 150mm | ||
Length 100mm | ||
Width 150mm | ||
Series AIRMEX VELCRO | ||
Model GW850 | ||
RoHS-status: Undantagen
The PREMINES Sandpaper offers several advantages including a highly open mesh that ensures efficient dust suction across the entire surface of the disc or cut sheet. The design and composition of GW850 AIRMEX provide a perfect balance of flexibility, preventing mesh breakage and stiffness, preventing warping. Additionally, the mesh is specifically engineered to minimize heat build up during sanding.
Very long lasting
Supports dry sanding
High performance ceramic mesh
Suitable for hand sanding or machine sanding
Supports dry sanding
High performance ceramic mesh
Suitable for hand sanding or machine sanding
relaterade länkar
- PREMINES GW850 P320 Grit Abrasive Sheet, 80mm x 133mm
- PREMINES GW850 P320 Grit Abrasive Sheet, 93mm x 93mm
- PREMINES GW850 P320 Grit Abrasive Sheet, 72mm x 123mm
- PREMINES GW850 P400 Grit Abrasive Sheet, 100mm x 150mm
- PREMINES GW850 P100 Grit Abrasive Sheet, 100mm x 150mm
- PREMINES GW850 P80 Grit Abrasive Sheet, 100mm x 150mm
- PREMINES GW850 P120 Grit Abrasive Sheet, 100mm x 150mm
- PREMINES GW850 P240 Grit Abrasive Sheet, 100mm x 150mm