3M Very Fine Sandpaper Roll, 10m x 100mm
- RS-artikelnummer:
- 234-7821
- Distrelec artikelnummer:
- 304-10-326
- Tillv. art.nr:
- 7100182231
- Tillverkare / varumärke:
- 3M
Antal (1 förpackning med 4 enheter)*
2 554,88 kr
(exkl. moms)
3 193,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 4 + | 638,72 kr | 2 554,88 kr |
*vägledande pris
- RS-artikelnummer:
- 234-7821
- Distrelec artikelnummer:
- 304-10-326
- Tillv. art.nr:
- 7100182231
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Sandpaper Type | Sandpaper Roll | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Very Fine | |
| Sheet Size | 100 x 10000mm | |
| Length | 10m | |
| Width | 100mm | |
| Series | 7100 | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sandpaper Roll | ||
Abrasive Material Aluminium Oxide | ||
Grade Very Fine | ||
Sheet Size 100 x 10000mm | ||
Length 10m | ||
Width 100mm | ||
Series 7100 | ||
RoHS-status: Undantagen
Scotch-Brite Clean and Finish Roll CF-RL
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M Scotch-Brite Clean and Finish Roll is wide array of hand pads for cleaning, scuffing, deburring, finishing and other surface conditioning applications.
Highly conformable abrasive with high cut for paint preparation and wood finishes without dumping edges
Provides similar performance as steel wool grade 0
Provides similar performance as steel wool grade 0
relaterade länkar
- 3M Scotch-Brite Very Fine Sandpaper Roll, 10m x 100mm
- 3M 314D P180 Grit Very Fine Sandpaper Roll, 25m x 38mm
- 3M 314D P150 Grit Very Fine Sandpaper Roll, 25m x 38mm
- 3M 314D P150 Grit Very Fine Sandpaper Roll, 25m x 25mm
- 3M 314D P320 Grit Very Fine Sandpaper Roll, 25m x 38mm
- 3M 314D P150 Grit Very Fine Sandpaper Roll, 25m x 50mm
- Norton P180 Grit Very Fine Sandpaper Roll, 25m x 25mm
- Norton P320 Grit Very Fine Sandpaper Roll, 25m x 38mm