Wieland Dual-Channel Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock Safety Relay, 24V dc, 3 Safety Contacts
- RS-artikelnummer:
- 122-2499
- Tillv. art.nr:
- R1.188.0620.0
- Tillverkare / varumärke:
- Wieland
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
6 074,98 kr
(exkl. moms)
7 593,72 kr
(inkl. moms)
Enheter | Per unit |
1 + | 6 074,98 kr |
- RS-artikelnummer:
- 122-2499
- Tillv. art.nr:
- R1.188.0620.0
- Tillverkare / varumärke:
- Wieland
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
SNO 4062K Safety Relay, Dual Channel
LED indication for supply voltage and safety circuits
Automatic restart function available
Contact current rating: 6A
Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113
Dimensions (mm): H 96.5, W 22.5, L 114
Automatic restart function available
Contact current rating: 6A
Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113
Dimensions (mm): H 96.5, W 22.5, L 114
Note
Stock no. 321-9077 has input de-bouncing through "Monoflop" functionality and sensors for fast tactile applications. Incorporates soft reset functionality allowing the device to be reset locally upon encountering a short interrupt.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 3 |
Function | Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock |
Reset Method | Monitored |
Range | safeRELAY |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
Terminal Type | Screw |
Depth | 96.5mm |
Series | SNV 4063KL |
Width | 114mm |
Length | 22.5mm |
Performance Level | e |
- RS-artikelnummer:
- 122-2499
- Tillv. art.nr:
- R1.188.0620.0
- Tillverkare / varumärke:
- Wieland