Pilz PNOZ m EF Series Input/Output Module, 8 Inputs, 4 Outputs, 24 V dc

Antal (1 enhet)*

3 983,09 kr

(exkl. moms)

4 978,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 1 enhet(er), redo att levereras från en annan plats
Enheter
Per enhet
1 +3 983,09 kr

*vägledande pris

RS-artikelnummer:
918-6605
Tillv. art.nr:
KIT772142
Tillverkare / varumärke:
Pilz
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m EF

Type

Input/Output Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

4

Mounting Style

DIN Rail

Dimensions

101.4 x 22.5 x 120 mm

Terminal Type

Screw

COO (Country of Origin):
DE

Pilz Input/output Module


The Pilz PNOZmulti 2 series input/output relay module is the latest device has 8 safe inputs and 4 safe relay outputs. It has a power rating of 2W and is available in a screw terminal type. Its expansion module connects to a base unit from the 2 configurable control system. It has a supply voltage rating of 24VDC.

Features and Benefits


DIN rail mounting
LED for error messages, diagnostics, supply voltage, output circuits, and input circuits
Test pulse outputs used to monitor shorts across the inputs
Monitoring of shorts between the safety outputs
Operating temperature ranges between -10°C and 55°C

Certifications


EN ISO 13849-1PLe
EN ISO13849-1Cat4
ENIEC62061
SILCL3
CSA certified
UL listed
TUV certified
CCC certified

relaterade länkar