Siemens 3RG Series Input/Output Module, 4 Inputs, 4 Outputs, 31.6 V

Antal (1 enhet)*

1 978,14 kr

(exkl. moms)

2 472,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 978,14 kr

*vägledande pris

RS-artikelnummer:
211-8955
Tillv. art.nr:
3RG9002-0DB00
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Range

AS-Interface

Series

3RG

Type

Interface Module

Supply Voltage

31.6 V

Number of Inputs

4

Number of Outputs

4

Mounting Style

Rail Mounting

Terminal Type

Screw

Dimensions

90 x 75 x 37 mm

COO (Country of Origin):
CZ

Siemens Input/Output Module, Rail Mounting, 90x75x37mm - 3RG9002-0DB00


This industrial input/output module serves as an efficient interface for automation tasks. It operates with a supply voltage of 26.5V to 31.6V, making it suitable for diverse applications. The compact rail mounting module has dimensions of 90x75x37mm and is designed for installation in control cabinets. It features a configuration of four digital inputs and four outputs, promoting effective communication and control in industrial settings.

Features & Benefits


• Supports four digital inputs for sensor connectivity
• Provides four outputs, each rated at 1A for operation
• Utilises screw terminal connections for straightforward wiring
• Incorporates a built-in watchdog for system reliability
• Compact size optimises space in control cabinets

Applications


• Connects sensors in automation systems
• Controls devices in manufacturing environments
• Used in control cabinets for electrical interfaces
• Suitable for various industrial monitoring and control tasks
• Accommodates systems requiring short-circuit protection

Is it compatible with 3-wire sensors?


Yes, it supports 2- and 3-conductor PNP sensors.

Can it function without an external power supply?


No, an additional supply is required for outputs.

Will it protect against short-circuits?


Yes, it features built-in short-circuit protection.

What type of connection do outputs use?


Outputs use screw-type terminals for secure connections.

Can it accommodate different ambient temperatures?


Yes, it operates between -25°C and +70°C.

Relaterade länkar