Schmersal PDM Series Input/Output Module, 24 V dc
- RS-artikelnummer:
- 146-5807
- Tillv. art.nr:
- PDM-IOP-4CC-IOP
- Tillverkare / varumärke:
- Schmersal
Antal (1 enhet)*
1 180,97 kr
(exkl. moms)
1 476,21 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
- Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 180,97 kr |
*vägledande pris
- RS-artikelnummer:
- 146-5807
- Tillv. art.nr:
- PDM-IOP-4CC-IOP
- Tillverkare / varumärke:
- Schmersal
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
| Brand | Schmersal | |
| Series | PDM | |
| Type | Input Module | |
| For Use With | Parallel IO Devices | |
| Supply Voltage | 24 V dc | |
| Mounting Style | DIN Rail | |
| Terminal Type | Cage Clamp | |
| Dimensions | 45 x 67.7 x 105.4 mm | |
| Välj alla | ||
|---|---|---|
Brand Schmersal | ||
Series PDM | ||
Type Input Module | ||
For Use With Parallel IO Devices | ||
Supply Voltage 24 V dc | ||
Mounting Style DIN Rail | ||
Terminal Type Cage Clamp | ||
Dimensions 45 x 67.7 x 105.4 mm | ||
- COO (Country of Origin):
- DE
Schmersal PDM, 24V DC, 120g - PDM Series - PDM-IOP-4CC-IOP
Distribute power from a single source to multiple circuits with this power distribution module (PDM) from Schmersal. It's designed for use with parallel IO (input/output) devices, meaning it can simultaneously interact with various devices for versatile use. You can use it to power up to four safety switchgears for enhanced efficiency. Cage clamp terminals help you quickly make secure electrical connections. For ease of installation, the unit mounts directly onto a DIN rail.
Features & Benefits
• Wide operating temperature range of -25°C to +65°C for use in harsh industrial environments
• Compact dimensions of 105.4 (height) x 45 (width) x 67.7mm (depth) for installation in tight spaces
• Fuse-protected device ports for protection against overcurrent
Applications
• Factory automation
• Packaging plants
• Hazardous areas
How does a cage clamp terminal work?
Cage clamp terminals are a patented system designed to help you quickly and securely connect solid or stranded wires. To make a connection, insert a screwdriver and use a rocking motion to open the stop. Once it's open, insert the wire. When you remove the screwdriver, the wire will be automatically clamped.
Relaterade länkar
- Schmersal PDM Series Input/Output Module, 24 V dc
- Schmersal PFB Series Input/Output Module, 24 V dc
- Schmersal SRB 402EM Series Output Module 0 Inputs 24 V
- Schmersal PROTECT-IE Series Output Module 0 Inputs 24 V dc
- Pilz 772145 Series Input/Output Module 4 Outputs, 24 V dc
- SICK Input/Output Module 4 Outputs, 24 V
- SICK Input/Output Module 8 Outputs, 24 V
- Weidmüller UR20 Series Input/Output Module 4 Outputs, 24 V dc