Schneider Electric Harmony Series Safety Module, 600 V, 1 NC + 1 NO
- RS-artikelnummer:
- 357-645
- Tillv. art.nr:
- XAPS21431
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
2 850,62 kr
(exkl. moms)
3 563,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 850,62 kr |
*vägledande pris
- RS-artikelnummer:
- 357-645
- Tillv. art.nr:
- XAPS21431
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | Harmony XAPS | |
| Series | Harmony | |
| Type | Control Station | |
| For Use With | Push Button | |
| Supply Voltage | 600 V | |
| Normal State Configuration | 1 NC + 1 NO | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony XAPS | ||
Series Harmony | ||
Type Control Station | ||
For Use With Push Button | ||
Supply Voltage 600 V | ||
Normal State Configuration 1 NC + 1 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric Key Operated Control Station, with the device short name XAPS, is designed for surface mounting and provides secure control in various applications. The control station is composed of 1 push-button with a spring return and 1 NO (Normally Open) contact, featuring a STOP marking for easy identification. It also includes 1 key selector switch with a spring return to center, offering 1 NO contact and left arrow-O-right arrow markings for clear directional operation. The control station features 3 operator positions and a center key withdrawal position for added safety. The contact operation is slow-break, ensuring smooth and reliable switching.
IP54 conforming to IEC 60529
IK05 conforming to IEC 62262
IEC 60947 5 1 certified
IK05 conforming to IEC 62262
IEC 60947 5 1 certified
relaterade länkar
- Schneider Electric Harmony XPE Series Light Switch IP66
- Schneider Electric Harmony XB4 Series Push Button Switch 24V ac/dc
- Schneider Electric Harmony XB5 Series Illuminated Push Button Complete Unit 1 NO + 1 NC
- Schneider Electric Harmony Series Illuminated Push Button Panel Mount 1 NO + 1 NC
- Schneider Electric Harmony XB4 Series Key Release Emergency Stop Push Button 22mm Cutout, 1 NO + 1 NC
- Schneider Electric Harmony Series Emergency Stop Push Button Panel Mount 1 NO + 1 NC, IP65
- Schneider Electric Harmony Series Push to Make Emergency Stop Push Button 40mm Cutout IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/1 NC, IP65