Pilz PNOZsigma Series Output Module, , 0 Inputs, 5 Outputs, 24 V dc, 4NO/1NC

Antal (1 enhet)*

1 969,42 kr

(exkl. moms)

2 461,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 16 enhet(er) är redo att levereras
  • Plus 12 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 13 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 969,42 kr

*vägledande pris

RS-artikelnummer:
155-816
Distrelec artikelnummer:
304-10-476
Tillv. art.nr:
750107
Tillverkare / varumärke:
Pilz
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Pilz

Series

PNOZsigma

Type

Output Module

For Use With

PNOZ

Supply Voltage

24 V dc

Normal State Configuration

4NO/1NC

Number of Inputs

0

Number of Outputs

5

Power Rating

2 W

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

98 x 17.5 x 120 mm

COO (Country of Origin):
CN

PNOZsigma series contact extension blocks


Extension modules for PNOZ sigma series safety blocks.
The extension blocks provide reinforcement and increase the number of safety contacts on a base device.
The contact extension block expands an existing electrical circuit. Safety is still guaranteed, even if a component fails.
Removable terminals with connection via spring terminals.
DIN rail mounting.

Standards

EN 60947-5-1, EN 60204-1 VDE 0113-1

Pilz Contact Expansion Module


The Pilz PNOZsigma series contact expansion module has 4 safety contacts(NO) and 1 auxiliary contact(NC). The contact expansion module expands an existing circuit. As the output relays are monitored via the base units feedback loop, the safety function on the existing circuit are transferred to the contact expansion module. Safety function remains effective in case of component failure. It has a 24VDC supply voltage and has 5 outputs. It has a power rating of 2W and is available in a screw terminal type.

Features and Benefits


DIN rail mounting
The extension blocks provide reinforcement and increase the number of safety contacts on a base device
The contact extension block expands an existing electrical circuit. Safety is still guaranteed, even if a component fails
Removable terminals with connection via spring terminals
Operating temperature ranges between -10°C and 55°C
LED indicator for channel 1, channel 2, switch status for safety contacts and error

Certifications


EN60204-1
EN62061
EN954-1
VDE0113-1
CSA certified
UL listed
TUV certified
CCC certified

Relaterade länkar