- RS-artikelnummer:
- 279-6393
- Tillv. art.nr:
- XCSTA591
- Tillverkare / varumärke:
- Telemecanique Sensors
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
560,72 kr
(exkl. moms)
700,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 560,72 kr |
10 - 14 | 537,78 kr |
15 + | 514,74 kr |
- RS-artikelnummer:
- 279-6393
- Tillv. art.nr:
- XCSTA591
- Tillverkare / varumärke:
- Telemecanique Sensors
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
XCSTA Safety Interlock Switch
3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Interlock Switch
Specifikationer
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 2NO/1NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | PG11 |
Housing Material | Glass Fibre Reinforced Nylon |
Range | Preventa |
IP Rating | IP67 |
Number of Head Directions | 8 |
Series | XCSTA |
Maximum Current | 6A |
Length | 114.5mm |
Depth | 30mm |
Width | 52mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |