- RS-artikelnummer:
- 132-9177
- Tillv. art.nr:
- XCSPA991
- Tillverkare / varumärke:
- Telemecanique Sensors
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
554,40 kr
(exkl. moms)
693,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 554,40 kr |
- RS-artikelnummer:
- 132-9177
- Tillv. art.nr:
- XCSPA991
- Tillverkare / varumärke:
- Telemecanique Sensors
Lagstiftning och ursprungsland
Produktdetaljer
XCS PA Series, Miniature
2 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
1 x cable entry tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
1 x cable entry tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Standards
Complies with EN1088, EN60204
Interlock Switch
Specifikationer
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 2NC/1NO |
Actuator Included | No |
Safety Contacts | NO/2NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | PG11 |
Housing Material | Glass Fibre Reinforced Nylon |
Range | Preventa |
IP Rating | IP67 |
Number of Head Directions | 8 |
Series | XCSPA |
Standards Met | CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, TC, UL, UL 508 |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Depth | 94mm |
Width | 30mm |
Maximum Operating Temperature | +70°C |
Maximum Current | 6A |
- RS-artikelnummer:
- 132-9177
- Tillv. art.nr:
- XCSPA991
- Tillverkare / varumärke:
- Telemecanique Sensors