SICK MB1 Series Mechanical Bolts

Antal (1 enhet)*

2 251,44 kr

(exkl. moms)

2 814,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 251,44 kr

*vägledande pris

RS-artikelnummer:
285-4099
Tillv. art.nr:
MB1-BF10
Tillverkare / varumärke:
SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SICK

Accessory Type

Mechanical Bolts

Series

MB1

COO (Country of Origin):
MY

Overview


The MB1 mechanical bolt is the ideal addition to non-contact safety switches and safety locking devices from SICK.Precise guiding of the actuator increases the tolerance to door offset and ensures correct functioning of an installed safety switch at all times. In addition, a mechanical bolt effectively prevents actuator breakage.

The fault exclusion realized in this way enables a high performance level for the overall structure. Additional options such as a mechanical lock with padlock receptacle lock or an emergency release reliably protect maintenance staff from accidental entrapment.

At a glance


Rugged design
Variants with ANSI-compliant locking mechanism
Standardized frame plates suitable for many safety switches from SICK
Horizontal installation tolerance of 27 mm
Compensation of vertical door offset up to ± 7 mm
Variants with catch release button and emergency release

Your Benefit


Reliable and cost-optimized solution for door locking
Increased productivity thanks to the rugged design and protection of the sensor
High performance level due to fault exclusion, prevents actuator breakage
Flexible mounting: Bolt can be used for right- or left-hinged doors
Protection of employees from accidental entrapment thanks to locking function with padlock
Protection from unwanted actuation for variants with catch release button

Applications


Fields of applications
Protection of persons in the event of the machine making dangerous overrun movements
Applications with high requirements on a rugged design
Applications which require high tolerance to door offset
Door protection on strongly vibrati

relaterade länkar