Allen Bradley Guardmaster 442 g Series Replacement Indicator Lens Cover

Antal (1 enhet)*

281,46 kr

(exkl. moms)

351,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +281,46 kr

*vägledande pris

RS-artikelnummer:
151-2407
Tillv. art.nr:
442G-MABALENS
Tillverkare / varumärke:
Allen Bradley Guardmaster
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Allen Bradley Guardmaster

Product Type

Safety Interlock Component

Accessory Type

Replacement Indicator Lens Cover

Series

442 g

COO (Country of Origin):
DE
Guardmaster 442G Multi-functional Access Box is an electromagnetic interlocking device with guard locking. The system consists of one locking module and one handle assembly. An escape release is available as an option. The 442G-MAB functions by extending the locking bolt from the handle assembly into the lock module. When the locking bolt is fully extended into the lock module, the locking arm locks the bolt in this position, preventing the opening of the guard.

442G-MAB Colour Lens Set for Push Button Controls

Relaterade länkar