JSP Stealth Anti-Mist UV Safety Spectacles, Clear PC Lens
- RS-artikelnummer:
- 269-4311
- Tillv. art.nr:
- ASA106-121-300
- Tillverkare / varumärke:
- JSP
5 I lager för avsändande samma dag
Pris (ex. moms) Varje
256,73 kr
(exkl. moms)
320,91 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 256,73 kr |
- RS-artikelnummer:
- 269-4311
- Tillv. art.nr:
- ASA106-121-300
- Tillverkare / varumärke:
- JSP
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
Produktdetaljer
The JSP safety spectacle has integrated LED lights and weighing just 26g with a wraparound 9 base curve polycarbonate lens. This spectacles has a built in adjustable PVC nose piece for added comfort and stability. We have added LED lamps to the side arms of the spectacle bringing the total weight to 48g
Protection against low energy high and speed particles
Conforms to EN 166 and EN 172 standard
Low profile tension control temples
Lens filters 99.9 percent of harmful UV light
Conforms to EN 166 and EN 172 standard
Low profile tension control temples
Lens filters 99.9 percent of harmful UV light
Specifikationer
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F |
EN166 Lens Marking | 1 |
Lens Material | PC |
Series | Stealth |