- RS-artikelnummer:
- 127-1570
- Tillv. art.nr:
- 1997-02-000
- Tillverkare / varumärke:
- Global Laser
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 095,45 kr
(exkl. moms)
1 369,31 kr
(inkl. moms)
Enheter | Per unit |
1 - 1 | 1 095,45 kr |
2 - 4 | 998,03 kr |
5 - 9 | 914,71 kr |
10 - 24 | 844,23 kr |
25 + | 784,16 kr |
- RS-artikelnummer:
- 127-1570
- Tillv. art.nr:
- 1997-02-000
- Tillverkare / varumärke:
- Global Laser
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Red Laser Enhancement Glasses
Laser enhancement glasses from Global Laser which improve the visibility of red alignment lasers. The glasses reduce light transmission of other wavelengths, improving laser projection visibility outdoors or in bright lighting conditions. The glasses also act as conventional safety glasses that meet the ANSI Z87 impact standard. As these glasses do not protect users from harmful laser light it recommend that they are only used with class 2 and 2M lasers.
Enhances visibility of 630nm to 670nm red lasers
Adjustable frame size
Meets ANSI Z87 impact standards for safety glasses
Adjustable frame size
Meets ANSI Z87 impact standards for safety glasses
Warning
These are not laser safety glasses and they should only be used with class 2 lasers.
Note
These glasses are not laser safety glasses. They are conventional safety glasses that enhance the visibility of red wavelengths and do not protect the wearers eye from the laser.
Standards
CE Certified
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifikationer
Attribute | Value |
---|---|
Lens Colour | Purple |
Style Type | Over Spectacles |
Anti-Mist Coating | No |
Laser Wavelength | 190 → 600 nm OD 2+, 450 → 615 OD 1+ |
EN207/208 Laser Safe | No |
Laser Safe | No |
- RS-artikelnummer:
- 127-1570
- Tillv. art.nr:
- 1997-02-000
- Tillverkare / varumärke:
- Global Laser