- RS-artikelnummer:
- 193-1423
- Tillv. art.nr:
- 5211HY110
- Tillverkare / varumärke:
- Himalayan
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) 1 par
1 079,49 kr
(exkl. moms)
1 349,36 kr
(inkl. moms)
Par | Per Pair |
1 + | 1 079,49 kr |
- RS-artikelnummer:
- 193-1423
- Tillv. art.nr:
- 5211HY110
- Tillverkare / varumärke:
- Himalayan
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The Storm StormHi safety boots are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Storm StormHi ranges are designed with comfort, style and safety in mind, for the most demanding of applications. They use a combination of waterproof, high quality full grain leather uppers and moisture wicked air-tex lining with a waterproof membrane for maximum comfort and dryness. The new multi density, all terrain outsole unit has rugged, clearly defined channels to assist cleaning and for maximum grip. The Storm StormHi are very light too, with an average of 630gm, thanks to the very latest composite materials in the protective toe-cap and anti-penetration midsole.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Specifikationer
Attribute | Value |
---|---|
Series | 5211 |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | Honey |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
Anti-Static | Yes |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |