TE Connectivity PT100 RTD Sensor, 2mm Dia, 10mm Long, +400°C Max
- RS-artikelnummer:
- 893-7206
- Tillv. art.nr:
- SB0789
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
1 202,32 kr
(exkl. moms)
1 502,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- Dessutom levereras 47 enhet(er) från den 18 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 202,32 kr |
| 5 - 9 | 1 168,72 kr |
| 10 + | 1 137,47 kr |
*vägledande pris
- RS-artikelnummer:
- 893-7206
- Tillv. art.nr:
- SB0789
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Sensor Type | PT100 | |
| Probe Length | 10mm | |
| Probe Diameter | 2mm | |
| Minimum Temperature Sensed | -200°C | |
| Maximum Temperature Sensed | +400°C | |
| Termination Type | Solder | |
| Response Time | 0.35 s (Water), 21 s (Air) | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type PT100 | ||
Probe Length 10mm | ||
Probe Diameter 2mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +400°C | ||
Termination Type Solder | ||
Response Time 0.35 s (Water), 21 s (Air) | ||
TE Connectivity GO Series Glass Wire Wound Temperature Sensors
TE Connectivitys MEAS GO series of platinum resistance sensors are constructed of one or two platinum bands, wound on a solid glass core and then sealed within an external tube. These temperature sensors can be utilised in most liquids (including oil, solvents, acid and water) without any further protection.
Designed for use in environments subject to high vibrations, suitable applications include power generation plants, analytical equipment, the chemical and pharmaceutical industry, the aerospace industry and the food industry.
Designed for use in environments subject to high vibrations, suitable applications include power generation plants, analytical equipment, the chemical and pharmaceutical industry, the aerospace industry and the food industry.
Large temperature range
High temperature stability
Resistant to high vibrations
Short response time
Limited mounting space required
Lead wire connection is pull up force resistant
Can be used in liquid
High temperature stability
Resistant to high vibrations
Short response time
Limited mounting space required
Lead wire connection is pull up force resistant
Can be used in liquid
relaterade länkar
- Jumo PT100 RTD Sensor 5mm Long Class B +400°C Max
- RS PRO PT100 RTD Detector 10mm Long Chip, Class B +500°C Max
- RS PRO PT100 RTD Sensor 10mm Long Probe, Classe B +250°C Max
- RS PRO PT100 RTD Sensor 10mm Long Chip, Classe A +600°C Max
- RS PRO PT100 RTD Sensor 10mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Detector 10mm Long Chip, Class A +500°C Max
- RS PRO PT100 RTD Sensor 10mm Long Probe, Class A +250°C Max
- RS PRO PT100 RTD Sensor 10mm Long Chip, Classe B +600°C Max