RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, Class B +450°C Max
- RS-artikelnummer:
- 872-2742
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
1 193,51 kr
(exkl. moms)
1 491,89 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 07 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 5 | 1 193,51 kr |
| 6 - 11 | 1 133,89 kr |
| 12 + | 1 074,19 kr |
*vägledande pris
- RS-artikelnummer:
- 872-2742
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 250mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +450°C | |
| Termination Type | Connection Head | |
| Probe Material | Stainless Steel | |
| Process Connection | Probe | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 250mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +450°C | ||
Termination Type Connection Head | ||
Probe Material Stainless Steel | ||
Process Connection Probe | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (ursprungsland):
- GB
PRT with DIN B Head
Pt100 4 wire class B resistance thermometer with DIN B head.
Various probe available lengths
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -100ºC to +450 ºC
Conforms to IEC 751
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -100ºC to +450 ºC
Conforms to IEC 751
Various probe available lengths
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -50 °C to +450°C
Conforms to IEC 751
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -50 °C to +450°C
Conforms to IEC 751
PT100 Probes with Industrial Terminal Heads
relaterade länkar
- RS PRO PT100 RTD Sensor 250mm Long Probe, Class B +450°C Max
- Pyro Controle PT100 RTD Sensor 250mm Long Probe, Class A +450°C Max
- Correge PT100 RTD Sensor 200mm Long Probe, Classe A +450°C Max
- Correge PT100 RTD Sensor 350mm Long Probe, Classe A +450°C Max
- Prosensor PT100 Temperature Probe 250mm Long G1/2, Class A +450°C Max
- RS PRO PT100 RTD Sensor 300mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 400mm Long Probe, Class B +450°C Max