RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 3 Wire, G1/2, Class B +450°C Max
- RS-artikelnummer:
- 872-2705
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
3 146,42 kr
(exkl. moms)
3 933,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 10 enhet(er) är redo att levereras
- Dessutom levereras 5 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 5 | 3 146,42 kr |
| 6 - 11 | 2 989,06 kr |
| 12 + | 2 831,81 kr |
*vägledande pris
- RS-artikelnummer:
- 872-2705
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +450°C | |
| Termination Type | KNE Terminal Head | |
| Probe Material | Stainless Steel | |
| Process Connection | G1/2 | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +450°C | ||
Termination Type KNE Terminal Head | ||
Probe Material Stainless Steel | ||
Process Connection G1/2 | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- GB
PRT with KNE Head and Transmitter
PT100 3 wire class B resistance thermometer with KNE head and transmitter.
Available in a probe length of 150mm
6mm diameter in 316 stainless steel
Various ranges of transmitter available
IP67 aluminium alloy weatherproof connection head
Sensor temperature rating from -100 ºC to +450 ºC
Conforms to IEC 751
6mm diameter in 316 stainless steel
Various ranges of transmitter available
IP67 aluminium alloy weatherproof connection head
Sensor temperature rating from -100 ºC to +450 ºC
Conforms to IEC 751
Available in a probe length of 150mm
6mm diameter in 316 stainless steel
Various ranges of transmitter available
IP67 aluminium alloy weatherproof connection head
Sensor temperature rating from -50°C to +450°C
Conforms to IEC 753
6mm diameter in 316 stainless steel
Various ranges of transmitter available
IP67 aluminium alloy weatherproof connection head
Sensor temperature rating from -50°C to +450°C
Conforms to IEC 753
PT100 Probes with Industrial Terminal Heads
relaterade länkar
- RS PRO PT100 RTD Sensor 150mm Long G1/2, Class B +450°C Max
- RS PRO PT100 RTD Sensor 150mm Long G1/2, Class B +450°C Max
- RS PRO PT100 RTD Sensor 150mm Long G1/2, Class B +450°C Max
- Prosensor PT100 Temperature Probe 150mm Long G1/2, Class A +450°C Max
- RS PRO PT100 RTD Sensor 300mm Long G1/2, Class B +450°C Max
- RS PRO PT100 RTD Sensor 500mm Long G1/2, Class B +450°C Max
- RS PRO PT100 RTD Sensor 250mm Long G1/2, Class B +450°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +450°C Max