Jumo PT1000 Temperature Sensor, 6mm Dia, 150mm Long, +150°C Max
- RS-artikelnummer:
- 764-5363
- Tillv. art.nr:
- 902815/20-370-1013-2-6-150-000-24/000
- Tillverkare / varumärke:
- Jumo
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
2 033,90 kr
(exkl. moms)
2 542,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 033,90 kr |
*vägledande pris
- RS-artikelnummer:
- 764-5363
- Tillv. art.nr:
- 902815/20-370-1013-2-6-150-000-24/000
- Tillverkare / varumärke:
- Jumo
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
| Brand | Jumo | |
| Sensor Type | PT1000 | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Maximum Temperature Sensed | +150°C | |
| Cable Length | 2m | |
| Välj alla | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT1000 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Maximum Temperature Sensed +150°C | ||
Cable Length 2m | ||
- COO (Country of Origin):
- DE
Dtrans T100 Screw In RTD Temperature Probes
A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.
Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection
relaterade länkar
- Jumo PT1000 Temperature Sensor 100mm Long, +150°C Max
- Jumo PT1000 RTD Sensor 50mm Long, +150°C Max
- Jumo PT100 Temperature Sensor 150mm Long, +200°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +150°C Max
- Jumo PT1000 Temperature Probe 60mm Long Class B +150°C Max
- Jumo PT1000 Temperature Sensor
- Jumo RTD Temperature Probe 150mm Long Class B +150°C Max
- Jumo PT100 Temperature Sensor 150mm Long, +400°C Max