Jumo PT100 RTD Sensor, 50mm Long, 2 Wire, Strip Sensor, Class B +120°C Max
- RS-artikelnummer:
- 608-4492
- Tillv. art.nr:
- 902554/41-365-1003-1/000
- Tillverkare / varumärke:
- Jumo
Mängdrabatt möjlig
Antal (1 enhet)*
565,37 kr
(exkl. moms)
706,71 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 11 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 565,37 kr |
| 5 + | 548,13 kr |
*vägledande pris
- RS-artikelnummer:
- 608-4492
- Tillv. art.nr:
- 902554/41-365-1003-1/000
- Tillverkare / varumärke:
- Jumo
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
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +120°C | |
| Termination Type | Cable Gland | |
| Process Connection | Strip Sensor | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Välj alla | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +120°C | ||
Termination Type Cable Gland | ||
Process Connection Strip Sensor | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
Pipe strap resistance thermometer
Pipe strap resistance thermometer for taking temperature measurements in closed pipe systems or on round surfaces
For temperatures between -50 °C and +260 °C
For round surfaces
Quick and easy assembly
Low thermal mass
For temperatures between -50 °C and +260 °C
For round surfaces
Quick and easy assembly
Low thermal mass

relaterade länkar
- Jumo PT100 RTD Sensor 50mm Long Strip Sensor, Class B +120°C Max
- Jumo PT100 RTD Sensor 16mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor 50mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor Wall, Class B +80°C Max
- Jumo PT100 RTD Sensor Wall, Class B +60°C Max
- Jumo PT100 RTD Sensor 50mm Long Probe, Class B +105°C Max
- Jumo PT100 RTD Sensor 200mm Long Wall, Class B +80°C Max
- Jumo PT100 RTD Sensor 29mm Long Wall, Class B +80°C Max