Jumo PT100 RTD Sensor, 6mm Dia, 45mm Long, 2 Wire, Probe, Class B +260°C Max
- RS-artikelnummer:
- 607-8790
- Distrelec artikelnummer:
- 301-42-443
- Tillv. art.nr:
- 902550/10-386-1003-1-11-2500/000
- Tillverkare / varumärke:
- Jumo
Mängdrabatt möjlig
Antal (1 enhet)*
820,12 kr
(exkl. moms)
1 025,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 41 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 820,12 kr |
| 5 + | 795,54 kr |
*vägledande pris
- RS-artikelnummer:
- 607-8790
- Distrelec artikelnummer:
- 301-42-443
- Tillv. art.nr:
- 902550/10-386-1003-1-11-2500/000
- Tillverkare / varumärke:
- Jumo
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
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 45mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +260°C | |
| Termination Type | Cable | |
| Cable Length | 2.5m | |
| Probe Material | Stainless Steel | |
| Process Connection | Probe | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Välj alla | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 45mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +260°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Probe Material Stainless Steel | ||
Process Connection Probe | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (ursprungsland):
- DE
PT100 feed resistance thermometer
PT100 feed resistance thermometer
For temperatures from -50 → +260 °C
Protection fitting made of various materials
For level surfaces
Quick and easy assembly
With or without fixing holes
Low thermal earth
For temperatures from -50 → +260 °C
Protection fitting made of various materials
For level surfaces
Quick and easy assembly
With or without fixing holes
Low thermal earth
Approvals
CE
relaterade länkar
- Jumo PT100 RTD Sensor 40mm Long Probe, Class B +260°C Max
- Jumo PT100 RTD Sensor 30mm Long M4, Class B +260°C Max
- Jumo PT100 RTD Sensor 16mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor 50mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor 175mm Long Class B +260°C Max
- Jumo PT100 Temperature Probe 3 Wire, Class B +105°C Max
- Jumo RTD Temperature Probe 3 Wire, Class B +180°C Max
- Jumo PT100 RTD Sensor 150mm Long Probe, Class B +260°C Max