Crouzet RTD Sensor, 6mm Dia, 150mm Long, +40°C Max

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
408-1075
Tillv. art.nr:
89750151
Tillverkare / varumärke:
Crouzet
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Crouzet

Probe Length

150mm

Probe Diameter

6mm

Maximum Temperature Sensed

+40°C

Termination Type

Connection Head

COO (Country of Origin):
GB

Ventilation Duct Sensor



0 - 10V Output Temperature & Level Sensors


These temperature sensors send analogue output signals between 0 and 10 volts, they are fully compatible with 24Vdc controller inputs and can be used with the any device that accepts a 0 -10V signal. The integrated function blocks with the logic controller are used to activate On/Off outputs according to set point values and to display the temperature value in real time. Possible applications include temperature control with input/output management for small food processing machines, plastic packaging, temperature control for greenhouses, heating management, etc.


Self-extinguishing housing
Supply voltage 24Vdc
Ambient temperature -10 to +60°C
Ambient humidity 5 to 95% RH
Temperature coefficients derating 0.01% / °C of full scale
Temperature coefficients offset 1.5mV / °C

relaterade länkar