Electrotherm PT100 RTD Sensor, 6mm Dia, 60mm Long, Probe, F0.3 +200°C Max
- RS-artikelnummer:
- 373-6796
- Tillv. art.nr:
- K1-E-2LS-200
- Tillverkare / varumärke:
- Electrotherm
Mängdrabatt möjlig
Antal (1 enhet)*
818,48 kr
(exkl. moms)
1 023,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 7 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 818,48 kr |
| 5 + | 793,86 kr |
*vägledande pris
- RS-artikelnummer:
- 373-6796
- Tillv. art.nr:
- K1-E-2LS-200
- Tillverkare / varumärke:
- Electrotherm
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
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 60mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Termination Type | Cable | |
| Cable Length | 2.5m | |
| Process Connection | Probe | |
| Accuracy | F0.3 | |
| Välj alla | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 60mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Process Connection Probe | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
Type K1 — High-Temperature Cable Sensor, PT100
Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Stainless steel sleeve with connection lead
400 °C version with cable sheathing reinforced with fibre glass
Temperature measurement and monitoring on diverse application sites
Stainless steel sleeve with connection lead
400 °C version with cable sheathing reinforced with fibre glass
relaterade länkar
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +70°C Max
- Electrotherm PT100 RTD Sensor 60mm Long, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max