Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 100mm Long, G 1/2, 0.5 K +200°C Max

Antal (1 enhet)*

2 587,41 kr

(exkl. moms)

3 234,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 587,41 kr

*vägledande pris

RS-artikelnummer:
288-6133
Distrelec artikelnummer:
304-27-094
Tillv. art.nr:
TTR31-A1A111AA2CAD
Tillverkare / varumärke:
Endress+Hauser
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Endress+Hauser

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

G 1/2

Accuracy

0.5 K

COO (ursprungsland):
DE
The Endress+Hauser temperature switch is compact and cost-saving device designed for safe monitoring of process temperatures. It offers reliable operation, easy installation, and commissioning, making it an ideal choice for modern process measuring technology. It can be selected with one or two switch outputs, as well as one switch output and one standardized analog output.

Compact and cost-saving design
Safe monitoring of process temperatures
One or two switch outputs available
Vibration-proof integrated thin-film sensors
Wide temperature range (-50 to 150 °C)
Reliable operation and easy installation

relaterade länkar