Emko PT100 RTD Sensor, 60mm Long, Class B +200°C Max

Antal (1 enhet)*

379,30 kr

(exkl. moms)

474,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 21 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +379,30 kr

*vägledande pris

RS-artikelnummer:
288-3662
Distrelec artikelnummer:
300-94-644
Tillv. art.nr:
RTS-M06-L060-K02
Tillverkare / varumärke:
Emko
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Emko

Sensor Type

PT100

Probe Length

60mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+200°C

Accuracy

Class B

COO (Country of Origin):
TR
The high-quality temperature sensor designed for precision temperature measurement. With a sleek design and top-of-the-line materials, this sensor is perfect for applications that require accuracy and reliability.

Features a bayonet bore type design for easy installation
Comes with a silicone cable for durability and longevity
Immersion length of 60mm for versatile applications
Diameter ranging from 4mm to 10mm for compatibility with various setups
Max. operating temperature of 200°C for silicone cable, ensuring safety in high-temperature environments

relaterade länkar