Electrotherm PT100 RTD Sensor, 9mm Dia, 200mm Long, 3 Wire, G 1/2 A, F0.3 +100°C Max
- RS-artikelnummer:
- 274-0206
- Tillv. art.nr:
- 372-4/20-E-3LS-200-G1/2-1
- Tillverkare / varumärke:
- Electrotherm
Antal (1 enhet)*
2 160,69 kr
(exkl. moms)
2 700,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 160,69 kr |
*vägledande pris
- RS-artikelnummer:
- 274-0206
- Tillv. art.nr:
- 372-4/20-E-3LS-200-G1/2-1
- Tillverkare / varumärke:
- Electrotherm
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
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 200mm | |
| Probe Diameter | 9mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +100°C | |
| Process Connection | G 1/2 A | |
| Number Of Wires | 3 | |
| Accuracy | F0.3 | |
| Välj alla | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 200mm | ||
Probe Diameter 9mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +100°C | ||
Process Connection G 1/2 A | ||
Number Of Wires 3 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm resistance thermometer for screwing in with exchangeable measuring insert and integrated transmitter. It is used for measurement in pipelines and containers.
Connection head form B according to DIN 43 729
Protective tube material stainless steel
Protective tube material stainless steel
relaterade länkar
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +100°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G 1/2 A, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +100°C Max