Electrotherm PT100 RTD Sensor, 15mm Dia, 500mm Long, 3 Wire, F0.3 +400°C Max
- RS-artikelnummer:
- 274-0194
- Tillv. art.nr:
- 340-E-3LS-500
- Tillverkare / varumärke:
- Electrotherm
Antal (1 enhet)*
1 335,87 kr
(exkl. moms)
1 669,84 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 1 335,87 kr |
*vägledande pris
- RS-artikelnummer:
- 274-0194
- Tillv. art.nr:
- 340-E-3LS-500
- Tillverkare / varumärke:
- Electrotherm
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
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 500mm | |
| Probe Diameter | 15mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Number Of Wires | 3 | |
| Accuracy | F0.3 | |
| Välj alla | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 500mm | ||
Probe Diameter 15mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Number Of Wires 3 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm resistance thermometer is used for temperature measurements in pipelines or containers.
Connection head form B according to DIN 43 729
Protective tube material stainless steel
Protective tube material stainless steel
relaterade länkar
- Electrotherm PT100 RTD Sensor 60mm Long, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 60mm Long, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +400°C Max