RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, NPT 1/4, Class A +250°C Max
- RS-artikelnummer:
- 271-3121
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
1 169,17 kr
(exkl. moms)
1 461,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 169,17 kr |
*vägledande pris
- RS-artikelnummer:
- 271-3121
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -75°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | M12 Connector | |
| Series | XQ | |
| Probe Material | 316 Stainless Steel | |
| Process Connection | NPT 1/4 | |
| Cable Entry Size | M12 | |
| Number Of Wires | 4 | |
| Accuracy | Class A | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -75°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type M12 Connector | ||
Series XQ | ||
Probe Material 316 Stainless Steel | ||
Process Connection NPT 1/4 | ||
Cable Entry Size M12 | ||
Number Of Wires 4 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- GB
RS PRO PT100 RTD Sensor
This RS PRO RTD Sensor is an industrial automation Pt100 resistance thermometer detector with M12 connector and has have been designed with the highest quality and versatility in mind. It features a 6 mm x 150 mm RTD sensor with plain barrel process connection.
This range of RTD industrial automation temperature sensors are highly accurate and have a wide temperature range and offer the quality you would expect from RS PRO.
This range of RTD industrial automation temperature sensors are highly accurate and have a wide temperature range and offer the quality you would expect from RS PRO.
Features and Benefits
- 4 pin M12 A coded instrument connection
- For use with M12 female connectors and extension cables
- Pt100 RTD class A 4 wire resistance thermometer which conforms to IEC751
- A wide operating temperature range: -75 °C to +250°C
RoHS Compliant
Applications
These RS PRO RTD sensors are useful in a wide range of scientific and industrial applications and environments, including but not limited to:
Automation Applications
Field Replacement of Sensors
Industrial Process Control
Pharmaceuticals & Chemical Plants
Automation Applications
Field Replacement of Sensors
Industrial Process Control
Pharmaceuticals & Chemical Plants
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
relaterade länkar
- RS PRO PT100 RTD Sensor 150mm Long NPT 1/2, Class A +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long NPT 1/4, Class A +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long NPT 1/2, Class A +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long Class B +200°C Max
- RS PRO PT100 RTD Sensor 150mm Long NPT 1/4, +250°C Max
- RS PRO PT100 RTD Sensor 200mm Long NPT 1/4, Class A +250°C Max
- RS PRO PT100 RTD Sensor 250mm Long NPT 1/4, Class A +250°C Max
- RS PRO PT100 RTD Sensor 100mm Long NPT 1/4, Class A +250°C Max