WIKA RTD RTD Sensor, 100mm Long, M12, +80°C Max

Antal (1 enhet)*

3 350,63 kr

(exkl. moms)

4 188,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 350,63 kr

*vägledande pris

RS-artikelnummer:
269-0876
Tillv. art.nr:
14034917
Tillverkare / varumärke:
WIKA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WIKA

Sensor Type

RTD

Probe Length

100mm

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+80°C

Series

TSD-30

Process Connection

M12

COO (ursprungsland):
DE
The WIKA RTD sensors has robust LED display that has been designed using 9 mm high characters and with a slight incline in order to make reading the temperature as easy as possible from a long way off. A 14-segment display has been used, since it represents text very well. The 3-key operation makes simple, intuitive menu navigation possible, with no need for additional assistance. The menu navigation is designed in accordance with the latest VDMA standard. The VDMA standard for fluid sensors (24574-2, part 2 temperature switches) has the aim of considerably simplifying the use of temperature switches by standardising menu navigation and display.

Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations

relaterade länkar