WIKA RTD RTD Sensor, 150mm Long, G 1/2, +120°C Max
- RS-artikelnummer:
- 269-0045
- Tillv. art.nr:
- 48801639
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
4 420,02 kr
(exkl. moms)
5 525,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 420,02 kr |
*vägledande pris
- RS-artikelnummer:
- 269-0045
- Tillv. art.nr:
- 48801639
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Length | 150mm | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +120°C | |
| Series | TSD-30 | |
| Process Connection | G 1/2 | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Length 150mm | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +120°C | ||
Series TSD-30 | ||
Process Connection G 1/2 | ||
- COO (ursprungsland):
- DE
The WIKA RTD sensors has robust LED display that has been designed using 9 mm high characters and with a slight incline in order to make reading the temperature as easy as possible from a long way off. A 14-segment display has been used, since it represents text very well. The 3-key operation makes simple, intuitive menu navigation possible, with no need for additional assistance. The menu navigation is designed in accordance with the latest VDMA standard. The VDMA standard for fluid sensors (24574-2, part 2 temperature switches) has the aim of considerably simplifying the use of temperature switches by standardising menu navigation and display.
Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations
Intuitive and fast setup
Easy and flexible mounting configurations
relaterade länkar
- WIKA RTD RTD Sensor 150mm Long +120°C Max
- WIKA RTD RTD Sensor G 1/2, +80°C Max
- WIKA RTD RTD Sensor G 1/2, +120°C Max
- WIKA RTD RTD Sensor 150mm Long +150°C Max
- WIKA RTD RTD Sensor 150mm Long +80°C Max
- WIKA RTD RTD Sensor 100mm Long +120°C Max
- WIKA RTD RTD Sensor 250mm Long +120°C Max
- WIKA RTD RTD Sensor 150mm Long G 1/2, +250°C Max