WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max
- RS-artikelnummer:
- 262-5525
- Tillv. art.nr:
- 48798825
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
2 538,15 kr
(exkl. moms)
3 172,69 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 538,15 kr |
*vägledande pris
- RS-artikelnummer:
- 262-5525
- Tillv. art.nr:
- 48798825
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Sensor Type | PT100 | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Series | TR11-C | |
| Number Of Wires | 3 | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Series TR11-C | ||
Number Of Wires 3 | ||
- COO (Country of Origin):
- DE
The Wika Resistance thermometers of this series are designed for screw-fitting directly into the process, mainly in vessels and pipelines. These thermometers are suitable for liquid and gaseous media under moderate mechanical load and normal chemical conditions. The protection tube made of stainless steel is all welded and screwed into the connection head. An optional measuring insert can be removed without taking out the complete sensor from the plant. This enables inspection, measuring equipment monitoring or, when servicing is necessary, replacement while the plant is running.
Application ranges from -50 to +250 °C
With integrated fabricated protection tube
Sensor built in the tip of the protection tube
Replaceable measuring insert
Explosion-protected versions are available for many approval types
With integrated fabricated protection tube
Sensor built in the tip of the protection tube
Replaceable measuring insert
Explosion-protected versions are available for many approval types
relaterade länkar
- WIKA PT100 Temperature Sensor +250°C Max
- 8888 PT100 Temperature Sensor Class B +100°C Max
- WIKA PT100 Needle Penetration Temperature Probe 3mm Diameter, 250 °C Max
- WIKA PT100 Needle Immersion Temperature Probe 3mm Diameter, 250 °C Max
- RS PRO PT100 Temperature Sensor 200°C Max
- Prosensor PT100 Temperature Probe 3 Wire Class A +250°C Max
- E+E Elektronik PT100 Temperature Sensor ±0.3 °C +60°C Max
- Endress+Hauser PT100 Temperature Sensor Hygienic, +200°C Max