SICK PT100 RTD Sensor, 6mm Dia, 50mm Long, +130°C Max
- RS-artikelnummer:
- 213-3369
- Tillv. art.nr:
- TSP-1PAG10506MZ / 6042940
- Tillverkare / varumärke:
- SICK
Antal (1 enhet)*
699,93 kr
(exkl. moms)
874,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 12 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 699,93 kr |
*vägledande pris
- RS-artikelnummer:
- 213-3369
- Tillv. art.nr:
- TSP-1PAG10506MZ / 6042940
- Tillverkare / varumärke:
- SICK
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
| Brand | SICK | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Maximum Temperature Sensed | +130°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Response Time | t50 2.5 s | |
| Välj alla | ||
|---|---|---|
Brand SICK | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Maximum Temperature Sensed +130°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Response Time t50 2.5 s | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Platinum resistance (Pt100 or Pt1000, 2-wire or 3-wire), accuracy class B according to IEC 60751
Measuring range –30 °C ... +130 °C
Various connection threads and insertion lengths
Parts in contact with media made from stainless steel 1.4305
Round connector M12 x 1 (IP 67)
Measuring range –30 °C ... +130 °C
Various connection threads and insertion lengths
Parts in contact with media made from stainless steel 1.4305
Round connector M12 x 1 (IP 67)
Your Benefit
Reliable operation through rugged design and high-quality materials
Good long-term stability
Quick and safe installation
Simple system integration through very compact dimensions
Good long-term stability
Quick and safe installation
Simple system integration through very compact dimensions
The TSP is a universal purpose platinum insertion thermometer for the temperature measurement in liquids and gases. It can be adapted to specific applications through its available connection threads and insertion lengths. Wetted parts are made from stainless steel 1.4305. The platinum resistor (Pt100 or Pt1000, accuracy class B according to IEC 60751) is located inside the tip of the probe. It is electrically connected by an M12 x 1 circular connector. Therefore, the device is compact and well suited for narrow installation spaces.
Applications
Temperature measurement of liquids and gases in industrial applications
Monitoring of operating conditions (e. g., temperature of cooling water or hydraulic oils)
Tank and tote construction
Machine and plant engineering
Heating systems
Temperature measurement in the extruder
Cooling lubricant temperature control
Monitoring of operating conditions (e. g., temperature of cooling water or hydraulic oils)
Tank and tote construction
Machine and plant engineering
Heating systems
Temperature measurement in the extruder
Cooling lubricant temperature control
Note
relaterade länkar
- SICK PT100 RTD Sensor 60mm Long, +130°C Max
- SICK PT100 RTD Sensor 30mm Long, +130°C Max
- SICK PT100 RTD Sensor 40mm Long, +130°C Max
- SICK PT100 RTD Sensor 30mm Long G3/8, +130°C Max
- Omron PT100 RTD Sensor 50mm Long +400°C Max
- ifm electronic PT100 RTD Sensor 50mm Long Probe, +150°C Max
- Correge PT100 RTD Sensor 50mm Long Probe, Classe A +100°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.15 +100°C Max