Jumo RTD Sensor, 8mm Dia, 40mm Long, 180°C Max
- RS-artikelnummer:
- 205-5848
- Distrelec artikelnummer:
- 302-20-107
- Tillv. art.nr:
- 712006
- Tillverkare / varumärke:
- Jumo
Antal (1 enhet)*
651,01 kr
(exkl. moms)
813,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 651,01 kr |
*vägledande pris
- RS-artikelnummer:
- 205-5848
- Distrelec artikelnummer:
- 302-20-107
- Tillv. art.nr:
- 712006
- Tillverkare / varumärke:
- Jumo
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
| Brand | Jumo | |
| Probe Length | 40mm | |
| Probe Diameter | 8mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 180 °C | |
| Series | plastoSENS T04 | |
| Välj alla | ||
|---|---|---|
Brand Jumo | ||
Probe Length 40mm | ||
Probe Diameter 8mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 180 °C | ||
Series plastoSENS T04 | ||
- COO (Country of Origin):
- DE
The Jumo plastoSENS T04 units are designed such that they are a precise fit for a pipe diameter and thus enable full-area contact with the pipe. This allows for optimum heat transfer. Surface temperatures at pipes (made from copper or stainless steel, for example) can be recorded with the surface RTD temperature probe in order to make conclusions about the temperature of the medium within the pipe.
For temperatures of -40 to +180 °C
Precise pipe adaptation through full contact to surface area
Simple and fast mounting without tools
Heat-conductible plastic
Water-tight, IP65
Precise pipe adaptation through full contact to surface area
Simple and fast mounting without tools
Heat-conductible plastic
Water-tight, IP65
relaterade länkar
- Jumo RTD Sensor 40mm Long, 180°C Max
- Jumo RTD Sensor 40mm Long, +180°C Max
- Jumo RTD Sensor 40mm Long
- Jumo RTD Temperature Probe 180mm Long Class B
- Jumo PT100 RTD Sensor 180mm Long Class B +350°C Max
- ifm electronic PT100 RTD Sensor 8mm Long +180°C Max
- WIKA RTD RTD Sensor 40mm Long G1/4, +200°C Max
- Jumo PT100 RTD Sensor 50mm Long Probe, Class B +180°C Max