RS PRO PT1000 RTD Sensor, 4mm Dia, 125mm Long, 2 Wire, Probe, Class B +200°C Max
- RS-artikelnummer:
- 136-5902
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
804,27 kr
(exkl. moms)
1 005,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 7 enhet(er) från den 15 december 2025
- Dessutom levereras 6 enhet(er) från den 15 december 2025
- Dessutom levereras 23 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 804,27 kr |
| 5 - 9 | 764,06 kr |
| 10 + | 731,14 kr |
*vägledande pris
- RS-artikelnummer:
- 136-5902
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Sensor Type | PT1000 | |
| Probe Length | 125mm | |
| Probe Diameter | 4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Termination Type | Bare Wire Tail | |
| Cable Length | 1m | |
| Probe Material | 316 Stainless Steel | |
| Process Connection | Probe | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT1000 | ||
Probe Length 125mm | ||
Probe Diameter 4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Bare Wire Tail | ||
Cable Length 1m | ||
Probe Material 316 Stainless Steel | ||
Process Connection Probe | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- GB
RS PRO Platinum resistance thermometer sensor
From RS PRO, comes a range of high quality and great value PT100 and PT1000 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high-temperature stainless steel probe is an excellent solution for temperature measurement.
Features and benefits:
- Operating temperature range: -50 to 200°C (Class B), -20 to 100°C (Class A
- PT100 and PT1000 sensors available in this range.
- Available with either 4mm or 5mm diameter probes
- Available with either 2 or 3 wire configurations
- Available in IEC 751 Class A and Class B tolerances
Applications
This platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
relaterade länkar
- RS PRO PT1000 RTD Sensor 75mm Long Probe, Class B +200°C Max
- RS PRO PT1000 RTD Sensor 25mm Long Probe, Class B +200°C Max
- RS PRO PT1000 RTD Sensor 40mm Long Probe, Class B +200°C Max
- RS PRO PT1000 RTD Sensor 150mm Long Probe, Class B +200°C Max
- Correge PT1000 RTD Sensor 35mm Long Probe, Classe A +100°C Max
- RS PRO PT1000 RTD Sensor 10mm Long Probe, Class B +250°C Max
- RS PRO PT1000 RTD Sensor 35mm Long Probe, Classe A +100°C Max
- RS PRO PT1000 RTD Sensor 50mm Long Probe, Classe A +100°C Max