ifm electronic PT100 RTD Sensor, M8 Dia, 8mm Long, M8, +115°C Max ATEX
- RS-artikelnummer:
- 134-8537
- Tillv. art.nr:
- TS285A
- Tillverkare / varumärke:
- ifm electronic
Mängdrabatt möjlig
Antal (1 enhet)*
1 621,35 kr
(exkl. moms)
2 026,69 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 15 december 2025
- Dessutom levereras 17 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 621,35 kr |
| 5 - 9 | 1 540,11 kr |
| 10 + | 1 459,36 kr |
*vägledande pris
- RS-artikelnummer:
- 134-8537
- Tillv. art.nr:
- TS285A
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Sensor Type | PT100 | |
| Probe Length | 8mm | |
| Probe Diameter | M8 | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +115°C | |
| Termination Type | Cable | |
| Cable Length | 2m | |
| Process Connection | M8 | |
| Hazardous Area Certification | ATEX | |
| Response Time | 20 (T09) s, 8 (T05) s | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT100 | ||
Probe Length 8mm | ||
Probe Diameter M8 | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +115°C | ||
Termination Type Cable | ||
Cable Length 2m | ||
Process Connection M8 | ||
Hazardous Area Certification ATEX | ||
Response Time 20 (T09) s, 8 (T05) s | ||
- COO (Country of Origin):
- DE
ifm Electronic TR Series Temperature Transmitter
Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
relaterade länkar
- ifm electronic PT100 RTD Sensor 42mm Long +115°C Max ATEX
- ifm electronic PT100 RTD Sensor 40mm Long +80°C Max ATEX
- ifm electronic PT1000 RTD Sensor 48mm Long +115°C Max ATEX
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long W0.3 +500°C Max ATEX
- Electrotherm PT100 RTD Sensor 200mm Long W0.3 +500°C Max ATEX
- Correge PT100 RTD Sensor 250mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 500mm Long Probe, Classe A +500°C Max ATEX