ifm electronic RTD Sensor, 4 Wire, +300°C Max

Mängdrabatt möjlig

Antal (1 enhet)*

1 269,77 kr

(exkl. moms)

1 587,21 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 14 enhet(er) från den 15 december 2025
  • Dessutom levereras 8 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 41 269,77 kr
5 - 91 206,02 kr
10 +1 142,51 kr

*vägledande pris

RS-artikelnummer:
134-8526
Tillv. art.nr:
TP3237
Tillverkare / varumärke:
ifm electronic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ifm electronic

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+300°C

Termination Type

M12 Connector

Probe Material

Trogamid

Interface

IO-Link

Number Of Wires

4

COO (Country of Origin):
US

ifm Electronic TP Series Modular Temperature Transmitter


ifm Electronic TP Series Modular Temperature Transmitter features two standardised M12 connections for simple electrical and process connection. The TP series temperature transmitters can be connected to two, three or four wire Pt100 or Pt1000 sensors. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface. Full potting and ecolink M12 technology guarantee high vibration resistance.

Features and Benefits


IO-Link interface
LED status indicators
IP67 Rated
Flexible installation

relaterade länkar