ifm electronic RTD Sensor, 4 Wire, +300°C Max
- RS-artikelnummer:
- 134-8525
- Tillv. art.nr:
- TP3232
- Tillverkare / varumärke:
- ifm electronic
Mängdrabatt möjlig
Antal (1 enhet)*
1 269,77 kr
(exkl. moms)
1 587,21 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 269,77 kr |
| 5 - 9 | 1 206,02 kr |
| 10 + | 1 142,51 kr |
*vägledande pris
- RS-artikelnummer:
- 134-8525
- Tillv. art.nr:
- TP3232
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +300°C | |
| Termination Type | M12 Connector | |
| Probe Material | Trogamid | |
| Interface | IO-Link | |
| Number Of Wires | 4 | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +300°C | ||
Termination Type M12 Connector | ||
Probe Material Trogamid | ||
Interface IO-Link | ||
Number Of Wires 4 | ||
- COO (Country of Origin):
- US
ifm Electronic TP Series Modular Temperature Transmitter
ifm Electronic TP Series Modular Temperature Transmitter features two standardised M12 connections for simple electrical and process connection. The TP series temperature transmitters can be connected to two, three or four wire Pt100 or Pt1000 sensors. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface. Full potting and ecolink M12 technology guarantee high vibration resistance.
Features and Benefits
IO-Link interface
LED status indicators
IP67 Rated
Flexible installation
LED status indicators
IP67 Rated
Flexible installation
relaterade länkar
- ifm electronic RTD Sensor +300°C Max
- ifm electronic RTD Sensor +600°C Max
- ifm electronic PT100 RTD Sensor G1/2, ± 0.3 +600°C Max
- ifm electronic PT1000 RTD Sensor 100mm Long Probe, +200°C Max
- ifm electronic PT1000 RTD Sensor 45mm Long M18, +150°C Max
- ifm electronic PT100 RTD Sensor 250mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long Probe, +200°C Max
- ifm electronic PT1000 RTD Sensor 250mm Long Probe, +150°C Max