IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 2mm Dia, 2.3mm Long, 2 Wire, Chip, Class Y +600°C Max
- RS-artikelnummer:
- 121-8016
- Tillv. art.nr:
- P0K1.232.6W.Y.007
- Tillverkare / varumärke:
- IST INNOVATIVE SENSOR TECHNOLOGY
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 121-8016
- Tillv. art.nr:
- P0K1.232.6W.Y.007
- Tillverkare / varumärke:
- IST INNOVATIVE SENSOR TECHNOLOGY
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
| Brand | IST INNOVATIVE SENSOR TECHNOLOGY | |
| Sensor Type | PT100 | |
| Probe Length | 2.3mm | |
| Probe Diameter | 2mm | |
| Minimum Temperature Sensed | -200°C | |
| Maximum Temperature Sensed | +600°C | |
| Termination Type | Solder | |
| Process Connection | Chip | |
| Number Of Wires | 2 | |
| Accuracy | Class Y | |
| Response Time | 0.55 (Water) ms, 12 (Air) ms | |
| Välj alla | ||
|---|---|---|
Brand IST INNOVATIVE SENSOR TECHNOLOGY | ||
Sensor Type PT100 | ||
Probe Length 2.3mm | ||
Probe Diameter 2mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +600°C | ||
Termination Type Solder | ||
Process Connection Chip | ||
Number Of Wires 2 | ||
Accuracy Class Y | ||
Response Time 0.55 (Water) ms, 12 (Air) ms | ||
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.
relaterade länkar
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 2 Wire Class Y +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 2.3mm Long Chip, Class B +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2.3mm Long Chip, Class A +300°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2.3mm Long Chip, Class A +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 2 Wire Class B +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.6mm Long Chip, Class B +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.6mm Long Chip, Class Y +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long Chip, Class A +600°C Max