Prosensor PT100 Temperature Probe, 3mm Dia, 100mm Long, 3 Wire, M12, Class A +250°C Max
- RS-artikelnummer:
- 192-377
- Tillv. art.nr:
- PLSM12-3-150
- Tillverkare / varumärke:
- Prosensor
Antal (1 enhet)*
582,57 kr
(exkl. moms)
728,21 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 582,57 kr |
*vägledande pris
- RS-artikelnummer:
- 192-377
- Tillv. art.nr:
- PLSM12-3-150
- Tillverkare / varumärke:
- Prosensor
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
| Brand | Prosensor | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 3mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | M12 Connector | |
| Probe Material | 316L Stainless Steel | |
| Process Connection | M12 | |
| Number Of Wires | 3 | |
| Accuracy | Class A | |
| Välj alla | ||
|---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type M12 Connector | ||
Probe Material 316L Stainless Steel | ||
Process Connection M12 | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- FR
The Prosensor offers a high-performance temperature probe made from Stainless Steel 316L, designed for durability and resistance in challenging environments. With a wide operating temperature range of -50 to +250 °C and a reliable Polypropylene overmoulding M12 Connector termination type.
Probe diameter is 3 mm
IEC 60751 class A
IEC 60751 class A
relaterade länkar
- Prosensor PT100 Temperature Probe 100mm Long M12, Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long M12, Class A +250°C Max
- Prosensor PT100 Temperature Probe 150mm Long M12, Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long Class A +250°C Max
- Prosensor PT100 Temperature Probe 2m Long Contact, Class A +200°C Max
- Prosensor PT100 Temperature Probe 3 Wire Class A +160°C Max
- Prosensor PT100 Temperature Tip Probe 150mm Long Probe, Class A +250°C Max
- Prosensor PT100 Temperature Probe 3 Wire Class A +180°C Max