Siretta QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES 3G, 4G, 1 x WAN/1 x LAN, 2 x LAN Ports

Mängdrabatt möjlig

Antal (1 enhet)*

4 872,23 kr

(exkl. moms)

6 090,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 8 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 14 872,23 kr
2 - 44 774,67 kr
5 - 94 679,25 kr
10 - 244 585,84 kr
25 +4 525,36 kr

*vägledande pris

RS-artikelnummer:
219-8152
Tillv. art.nr:
QUARTZ-GOLD-GW21-LTE4(EU) + ACC
Tillverkare / varumärke:
Siretta
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siretta

Router Type

Cellular Gigabit Dual LAN Wifi GPS Router

Model

QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES

Wireless Connectivity

3G, 4G

Network Speed

150 Mbps

WiFi Standard

IEEE 802.11 b/g/n/a/c

Wireless Data Rate

150Mbit/s

WiFi Band

2.4 GHz & 5GHz

Depth

25.5mm

Width

73.5mm

Height

103mm

COO (Country of Origin):
CN

Siretta QUARTZ-GOLD 4G GbE LAN WiFI GPS Router With Accessories


The QUARTZ-GOLD router meets many of the needs for management of remote systems and communication channels and therefore has applications in renewable energy, security, digital signage, transport, street furniture, traffic control, parking systems, environmental monitoring, and many other IoT mobile broadband applications.
The QUARTZ-GOLD router comes as standard with a single SIM slot, dual port gigabit ethernet capability and 2.4GHz and 5GHz Wifi.
In addition the QUARTZ-GOLD supports RS232 serial connectivity as standard (RS485 can be ordered as an option)

Features & Benefits


European 4G LTE bands
2.4 GHz and 5 GHz Wi-Fi support
GPS Capability
Dual Gigabit LAN
RS232 (RS485 an option)
Compact Design
High speed data via LTE network
Strong resistance to electromagnetic interference
Built-in watch dog, multi-link detection
Excellent temperature endurance
VPN: PPTP, L2TP, GRE, IPSec

Physical Interfaces


2 x 10/1000 RJ-45 Ethernet Interfaces
1 x Standard SIM/R-UIM interface
2 x RP-SMA (Male) Wi-Fi Interface
1 x SMA (Female) Cellular interface
1 x SMA (Female) GPS interface
1 x DC Power Interface (7.5 to 32 V DC)

The Siretta QUARTZ-GOLD router is a high performance industrial router designed for transferring large amounts of data via the European LTE Cat 4 cellular network, with dual built in Gigabit Ethernet ports. The QUARTZ-GOLD’s fast data transfer capability reaches up to 150Mbps download and up to 50Mbps upload speed. It also has fall-back to 3G/UMTS communication, should 4G/LTE be unavailable. It is well suited for IoT/mobile broadband applications, offering reliable, secure wireless connectivity.

Applications


Payment Services
Vending machine connectivity
Retail POS
Internet based Video surveillance
Digital signage

Accessories Included


1 x Cellular Antenna
1 x WiFi Antenna
1 x GPS Antenna
1 x LAN Cable
1 x Power Block Interface
1 x Multi Head Power Adaptor

Certifications


CE
UKCA
RoHS
EN61000-6-2

relaterade länkar